98363 | HELUKABEL

90° hose screw fitting, PG9, PA, IP65, black, (L) 9 mm, 98363

Order No.: 91F9459
EAN: 4060892384714
MPN:
98363
98363 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.2955 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: 6 Weeks **
Total Price:
264.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.2955 €

Conduit gland, 98363, HELUKABEL

The 98363 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size PG9
Length 9 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes