98435 | HELUKABEL

90° hose screw fitting, PG13.5, PA, IP65, black, (L) 10 mm, 98435

Order No.: 91F9452
EAN: 4060892384721
MPN:
98435
98435 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 6 Weeks **
Total Price:
302.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.0452 €

Conduit gland, 98435, HELUKABEL

The 98435 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size PG13,5
Length 10 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes