98436 | HELUKABEL

90° hose screw fitting, PG21, PA, IP65, black, (L) 11.8 mm, 98436

Order No.: 91F9454
EAN: 4060892384738
MPN:
98436
98436 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
292.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.8548 €

Conduit gland, 98436, HELUKABEL

The 98436 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Colour schwarz
Thread size PG21
Length 11.8 mm
Material PA
max. operating temperature 110 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes