98445 | HELUKABEL

90° hose screw fitting, PG29, 29 mm, PA, IP65, gray, (L) 11.5 mm, 98445

Order No.: 91F9455
EAN: 4060892384820
MPN:
98445
98445 HELUKABEL Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.2586 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 6 Weeks **
Total Price:
206.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.2586 €

Conduit gland, 98445, HELUKABEL

The 98445 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Thread size PG29
Nominal width 29 mm
Material PA
Colour grau
Length 11.5 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes