11019040 | HELUKABEL

PVC-switching strand, 05V-K, 0.5 mm², dark blue/orange, outer Ø 2.5 mm, 11019040

Order No.: 93F6553
EAN: 4060892430954
MPN:
11019040
Series: 05V-K
HELUKABEL
11019040 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4760 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.4760 €

Switching strand, 11019040, HELUKABEL

This PVC single core cable is determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.5 mm
Farbe dunkelblau/orange
Halogenfrei No
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Nennspannung 300 V
Nennspannung U0 500 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -5 °C bis 70 °C
Temperaturbereich (unbewegt) -30 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes