11019052 | HELUKABEL
PVC-switching strand, 05V-K, 0.5 mm², purple/white, outer Ø 2.5 mm, 11019052
Unit Price (€ / mtr.)
0.4760 € *
Available: 0 mtr.
Available in 5 Days: 2,200 mtr.
Leadtime: 6 Weeks **
Switching strand, 11019052, HELUKABEL
This PVC single core cable is determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.5 mm | |
Colour | violett/weiß | |
Halogen free | No | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 300 V | |
Rated voltage U0 | 500 V | |
Test voltage | 2 kV | |
Temperature range (active) | -5 °C bis 70 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |