11019565 | HELUKABEL

PVC-switching strand, 05V-K, 1.0 mm², blue/red, outer Ø 2.8 mm, 11019565

Order No.: 93F6571
EAN: 4060892431623
MPN:
11019565
Series: 05V-K
11019565 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6545 € *
Available in 5 Days: 1,600 mtr. - if ordered today
Total Price:
65.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.6545 €

Switching strand, 11019565, HELUKABEL

This PVC single core cable is determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Colour blue/red
Core insulation material PVC
Outer diameter 2.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Rated voltage 300 V
Rated voltage U0 500 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes