15093 | HELUKABEL
PVC-stranded wire, highly flexible, LifY, 6.0 mm², black, outer Ø 6 mm, 15093
Unit Price (€ / mtr.)
4.4744 € *
Available: 132 mtr.
Available in 5 Days: 2,500 mtr.
Leadtime: 6 Weeks **
Total Price:
4.47 € *
Price list
Quantity
Price per unit*
1 mtr.
4.4744 €
10 mtr.
3.8794 €
100 mtr.
3.4272 €
500 mtr.
2.9750 €
1000 mtr.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 15093, HELUKABEL
The 15093 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Flame-retardant
Technical specifications
Core insulation material | PVC | |
Outer diameter | 6 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 768 x 0,1 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | EN 50525-1 | |
Test voltage | 3 kV | |
Temperature range (active) | -15 °C bis 80 °C | |
Temperature range (unmoved) | -30 °C bis 80 °C |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |