15094 | HELUKABEL

PVC-switching strand, LifY, 10 mm², black, outer Ø 7.3 mm, 15094

Order No.: 93F6281
EAN: 4060892203732
MPN:
15094
Series: LifY
15094 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
6.7830 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
678.30 € *
Price list
Quantity
Price per unit*
100 mtr.
6.7830 €
500 mtr.
5.9024 €
1000 mtr.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15094, HELUKABEL

The 15094 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 7.3 mm
Colour schwarz
Halogen free No
Cable structure 1280 x 0,1 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 10 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Temperature range (active) -15 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes