15104 | HELUKABEL
PVC-switching strand, LifY, 0.1 mm², brown, outer Ø 1 mm, 15104
Unit Price (€ / mtr.)
0.3213 € *
Available: 0 mtr.
Available in 5 Days: 2,200 mtr.
Leadtime: 6 Weeks **
Total Price:
32.13 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3213 €
500 mtr.
0.2856 €
1000 mtr.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 15104, HELUKABEL
The 15104 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1 mm | |
Colour | braun | |
Halogen free | No | |
Cable structure | 51 x 0,05 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,1 mm² | |
Rated voltage | 300 V | |
Test voltage | 2 kV | |
Temperature range (active) | -15 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |