15124 | HELUKABEL
PVC-switching strand, LifY, 25 mm², blue, outer Ø 9.9 mm, 15124
PVC single core, 15124, HELUKABEL
The 15124 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Aderisolationsmaterial | PVC | |
Außendurchmesser | 9.9 mm | |
Farbe | blau | |
Halogenfrei | No | |
Leiteraufbau | 3234 x 0,1 mm | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 25 mm² | |
Nennspannung | 300 V | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -15 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |