15204 | HELUKABEL

PVC-switching strand, LifY, 0.14 mm², brown, outer Ø 1 mm, 15204

Order No.: 93F6223
EAN: 4060892204258
MPN:
15204
Series: LifY
15204 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4760 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4760 €
10 mtr.
0.4046 €
100 mtr.
0.3570 €
500 mtr.
0.3094 €
1000 mtr.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15204, HELUKABEL

The 15204 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 1 mm
Colour braun
Halogen free No
Cable structure 72 x 0,05 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,14 mm²
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) -15 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes