15207 | HELUKABEL

PVC-switching strand, LifY, 0.14 mm², purple, outer Ø 1 mm, 15207

Order No.: 93F6229
EAN: 4060892204289
MPN:
15207
Series: LifY
HELUKABEL
15207 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3570 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3570 €
500 mtr.
0.3094 €
1000 mtr.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15207, HELUKABEL

The 15207 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1 mm
Farbe violett
Halogenfrei No
Leiteraufbau 72 x 0,05 mm
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,14 mm²
Nennspannung 300 V
Prüfspannung 2 kV
Temperaturbereich (bewegt) -15 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes