15304 | HELUKABEL

PVC-switching strand, LifY, 0.25 mm², brown, outer Ø 1.3 mm, 15304

Order No.: 93F6232
EAN: 4060892204395
MPN:
15304
Series: LifY
15304 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4046 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
40.46 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4046 €
500 mtr.
0.3570 €
1000 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15304, HELUKABEL

The 15304 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour braun
Halogen free No
Cable structure 65 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,25 mm²
Rated voltage 300 V
Test voltage 2 kV
Temperature range (active) -15 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes