15400 | HELUKABEL

PVC-switching strand, LifY, 0.5 mm², green, outer Ø 2 mm, 15400

Order No.: 93F6244
EAN: 4060892204500
MPN:
15400
Series: LifY
15400 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.8092 € *
Available: 100 mtr.
Available in 5 Days: 2,500 mtr.
Leadtime: 6 Weeks **
Total Price:
0.81 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8092 €
10 mtr.
0.7021 €
100 mtr.
0.6188 €
500 mtr.
0.5355 €
1000 mtr.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15400, HELUKABEL

The 15400 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 2 mm
Colour grün
Halogen free No
Cable structure 132 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.5 kV
Temperature range (active) -15 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes