15404 | HELUKABEL
PVC-switching strand, LifY, 0.5 mm², brown, outer Ø 2 mm, 15404
PVC single core, 15404, HELUKABEL
The 15404 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Core insulation material | PVC | |
Outer diameter | 2 mm | |
Colour | brown | |
Halogen free | No | |
Cable structure | 132 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -15 °C to 80 °C |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |