15409 | HELUKABEL

PVC-switching strand, LifY, 0.5 mm², orange, outer Ø 2 mm, 15409

Order No.: 93F6245
EAN: 4060892204593
MPN:
15409
Series: LifY
HELUKABEL
15409 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6188 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6188 €
500 mtr.
0.5355 €
1000 mtr.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15409, HELUKABEL

The 15409 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2 mm
Farbe orange
Halogenfrei No
Leiteraufbau 132 x 0,07 mm
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -15 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes