15506 | HELUKABEL

PVC-switching strand, LifY, 0.75 mm², gray, outer Ø 2.2 mm, 15506

Order No.: 93F6253
EAN: 4060892204708
MPN:
15506
Series: LifY
HELUKABEL
15506 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.9996 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
100 mtr.
0.9996 €
500 mtr.
0.8687 €
1000 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15506, HELUKABEL

The 15506 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 2.2 mm
Farbe grau
Halogenfrei No
Leiteraufbau 195 x 0,07 mm
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -15 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes