15508 | HELUKABEL
PVC-switching strand, LifY, 0.75 mm², yellow, outer Ø 2.2 mm, 15508
Unit Price (€ / mtr.)
0.9996 € *
Available: 0 mtr.
Available in 5 Days: 1,900 mtr.
Leadtime: 6 Weeks **
Total Price:
99.96 € *
Price list
Quantity
Price per unit*
100 mtr.
0.9996 €
500 mtr.
0.8687 €
1000 mtr.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 15508, HELUKABEL
The 15508 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.2 mm | |
Colour | gelb | |
Halogen free | No | |
Cable structure | 195 x 0,07 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -15 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |