15613 | HELUKABEL

PVC-switching strand, LifY, 1 mm², green/yellow, outer Ø 2.5 mm, 15613

Order No.: 93F6263
EAN: 4060892204920
MPN:
15613
Series: LifY
15613 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.2733 € *
Available: 0 mtr.
Available in 5 Days: 100 mtr.
Leadtime: 6 Weeks **
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2733 €
500 mtr.
1.1067 €
1000 mtr.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15613, HELUKABEL

The 15613 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 2.5 mm
Colour grün/gelb
Halogen free No
Cable structure 260 x 0,07 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2.5 kV
Temperature range (active) -15 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes