15713 | HELUKABEL

PVC-switching strand, LifY, 1.5 mm², green/yellow, outer Ø 3.5 mm, 15713

Order No.: 93F6272
EAN: 4060892205064
MPN:
15713
Series: LifY
15713 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4161 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
141.61 € *
Price list
Quantity
Price per unit*
100 mtr.
1.4161 €
500 mtr.
1.2376 €
1000 mtr.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15713, HELUKABEL

The 15713 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Core insulation material PVC
Outer diameter 3.5 mm
Colour grün/gelb
Halogen free No
Cable structure 192 x 0,1 mm
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 1,5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Temperature range (active) -15 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes