15801 | HELUKABEL
PVC-switching strand, LifY, 2.5 mm², black, outer Ø 3.8 mm, 15801
Unit Price (€ / mtr.)
3.0821 € *
Available: 100 mtr.
Available in 5 Days: 900 mtr.
Leadtime: 6 Weeks **
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 mtr.
3.0821 €
10 mtr.
2.6656 €
100 mtr.
2.3562 €
500 mtr.
2.0587 €
1000 mtr.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC single core, 15801, HELUKABEL
The 15801 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.8 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 320 x 0,1 mm | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Test voltage | 3 kV | |
Temperature range (active) | -15 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |