15803 | HELUKABEL
PVC-switching strand, LifY, 2.5 mm², blue, outer Ø 3.8 mm, 15803
PVC single core, 15803, HELUKABEL
The 15803 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Aderisolationsmaterial | PVC | |
Außendurchmesser | 3.8 mm | |
Farbe | blau | |
Halogenfrei | No | |
Leiteraufbau | 320 x 0,1 mm | |
Leiterklasse | Kl.6 = feinstdrähtig | |
Leitermaterial | Kupfer, blank | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 750 V | |
Nennspannung U0 | 450 V | |
Prüfspannung | 3 kV | |
Temperaturbereich (bewegt) | -15 °C bis 80 °C |
Zolltarifnummer | 85444995 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |