15807 | HELUKABEL

PVC-switching strand, LifY, 2.5 mm², purple, outer Ø 3.8 mm, 15807

Order No.: 93F6294
EAN: 4060892205149
MPN:
15807
Series: LifY
HELUKABEL
15807 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
2.3562 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
100 mtr.
2.3562 €
500 mtr.
2.0587 €
1000 mtr.
1.8445 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC single core, 15807, HELUKABEL

The 15807 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 3.8 mm
Farbe violett
Halogenfrei No
Leiteraufbau 320 x 0,1 mm
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 2,5 mm²
Nennspannung 750 V
Nennspannung U0 450 V
Prüfspannung 3 kV
Temperaturbereich (bewegt) -15 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes