23301 | HELUKABEL

Silicone-stranded wire, high flexible, halogen free, SiF, 0.5 mm², black, outer Ø 2.1 mm, 23301

Order No.: 93F2665
EAN: 4099891179243
MPN:
23301
Series: SiF
23301 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6664 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6664 €
10 mtr.
0.5950 €
100 mtr.
0.5236 €
500 mtr.
0.4641 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone single core, 23301, HELUKABEL

Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Core insulation material Silikon
Outer diameter 2.1 mm
Colour schwarz
Halogen free Yes
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0250
Test voltage 2 kV
Temperature range (active) -25 °C bis 180 °C
Temperature range (unmoved) -60 °C bis 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes