23309 | HELUKABEL

Silicone-Stranded wire, high flexible, halogen free, SiF, 0.5 mm², orange, outer Ø 2.1 mm, 23309

Order No.: 93F2673
EAN: 4099891179311
MPN:
23309
Series: SiF
HELUKABEL
23309 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5236 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5236 €
500 mtr.
0.4641 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone single core, 23309, HELUKABEL

Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 2.1 mm
Farbe orange
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,5 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0250
Prüfspannung 2 kV
Temperaturbereich (bewegt) -25 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes