23413 | HELUKABEL

Silicone-switching strand, halogen free, SiF, 0.75 mm², green-yellow, outer Ø 2.4 mm, 23413

Order No.: 93F9330
EAN: 4060892251863
MPN:
23413
Series: SiF
HELUKABEL
23413 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5593 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5593 €
500 mtr.
0.4879 €
1000 mtr.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Slicone single core, 23413, HELUKABEL

The 23413 is a temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.

Features

  • Finely stranded
  • Tinned wire
  • Increased temperature resistance
  • Halogen-free
  • High flash point
Technical specifications
Aderisolationsmaterial Silikon
Außendurchmesser 2.4 mm
Farbe grün-gelb
Halogenfrei Yes
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,75 mm²
Nennspannung 500 V
Nennspannung U0 300 V
Norm VDE 0250
Prüfspannung 2 kV
Temperaturbereich (bewegt) -25 °C bis 180 °C
Temperaturbereich (unbewegt) -60 °C bis 180 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes