23601 | HELUKABEL

Silicone-Stranded wire, high flexible, halogen free, SiF, 1.5 mm², black, outer Ø 2.8 mm, 23601

Order No.: 93F2750
EAN: 4099891179533
MPN:
23601
Series: SiF
HELUKABEL
23601 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.1305 € *
Available: 80 mtr.
Leadtime: On Request **
Total Price:
1.13 € *
Price list
Quantity
Price per unit*
1 mtr.
1.1305 €
10 mtr.
0.9877 €
100 mtr.
0.8568 €
500 mtr.
0.7616 €
1000 mtr.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Silicone single core, 23601, HELUKABEL

Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Core insulation material silicone
Outer diameter 2.8 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Rated voltage 500 V
Rated voltage U0 300 V
Standard number VDE 0250
Test voltage 2 kV
Temperature range (active) -25 °C to 180 °C
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes