23700 | HELUKABEL
Silicone-stranded wire, high flexible, halogen free, SiF, 2.5 mm², green, outer Ø 3.4 mm, 23700
Unit Price (€ / mtr.)
1.0591 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 6 Weeks **
Total Price:
105.91 € *
Price list
Quantity
Price per unit*
100 mtr.
1.0591 €
500 mtr.
0.9639 €
1000 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon single core, 23700, HELUKABEL
Special single core for use in high and low temperature areas. This is used mainly in the steel producing industries, in aviation industries as well as in ship building.
Features
- Heat-resistance
- Oil-resistant
- Halogen-free
- Weather-resistant
Technical specifications
Core insulation material | Silikon | |
Outer diameter | 3.4 mm | |
Colour | grün | |
Halogen free | Yes | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 2,5 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0250 | |
Test voltage | 2 kV | |
Temperature range (active) | -25 °C bis 180 °C | |
Temperature range (unmoved) | -60 °C bis 180 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |