23701 | HELUKABEL
Silicone-Stranded wire, high flexible, halogen free, SiF, 2.5 mm², black, outer Ø 3.4 mm, 23701
Unit Price (€ / mtr.)
1.3923 € *
Available: 172 mtr.
Leadtime: On Request **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3923 €
10 mtr.
1.2138 €
100 mtr.
1.0591 €
500 mtr.
0.9639 €
1000 mtr.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicon single core, 23701, HELUKABEL
Special single core for use in high and low temperature areas. This is used mainly in the steel producing industries, in aviation industries as well as in ship building.
Features
- Heat-resistance
- Oil-resistant
- Halogen-free
- Weather-resistant
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 3.4 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 2,5 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0250 | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -25 °C bis 180 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Originalverpackung | Ring mit 100 Meter |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |