23803 | HELUKABEL

Silicone-switching strand, highly flexible, halogen free, SiF, 4.0 mm², blue, outer Ø 4.2 mm, 23803

Order No.: 93F2775
EAN: 4099891179786
MPN:
23803
Series: SiF
23803 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.5351 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
153.51 € *
Price list
Quantity
Price per unit*
100 mtr.
1.5351 €
500 mtr.
1.4042 €
1000 mtr.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicone single core, 23803, HELUKABEL

Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.

Features

  • Halogen-free
  • High flash point
  • Flame-retardant
  • Resistant to high molecular oils
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 4.0 mm²
Colour blue
Core insulation material silicone
Outer diameter 4.2 mm
Halogen free Yes
Standard number VDE 0250
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -60 °C to 180 °C
Temperature range (active) -25 °C to 180 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes