23954 | HELUKABEL
Silicone-Stranded wire, high flexible, halogen free, SiF, 50 mm², black, outer Ø 11.8 mm, 23954
Unit Price (€ / mtr.)
17.4573 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
100 mtr.
17.4573 €
500 mtr.
15.7199 €
1000 mtr.
14.5537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Silicone single core, 23954, HELUKABEL
Temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.
Features
- Halogen-free
- High flash point
- Flame-retardant
- Resistant to high molecular oils
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 11.8 mm | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 50 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0250 | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -25 °C bis 180 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |