24813 | HELUKABEL
Silicone-switching strand, halogen free, SiF, 25 mm², green-yellow, outer Ø 9.2 mm, 24813
Unit Price (€ / mtr.)
9.0083 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
100 mtr.
9.0083 €
500 mtr.
8.4133 €
1000 mtr.
7.8064 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slicone single core, 24813, HELUKABEL
The 24813 is a temperature resistant silicone single core for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building.
Features
- Finely stranded
- Tinned wire
- Increased temperature resistance
- Halogen-free
- High flash point
Technical specifications
Aderisolationsmaterial | Silikon | |
Außendurchmesser | 9.2 mm | |
Farbe | grün-gelb | |
Halogenfrei | Yes | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 25 mm² | |
Nennspannung | 500 V | |
Nennspannung U0 | 300 V | |
Norm | VDE 0250 | |
Prüfspannung | 2 kV | |
Temperaturbereich (bewegt) | -25 °C bis 180 °C | |
Temperaturbereich (unbewegt) | -60 °C bis 180 °C |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |