25269 | HELUKABEL

Polypropylene-drag chains conductor line, halogen free, MULTISPEED-600-PUR-J, 6.0 mm², black, 25269

Order No.: 93F6759
EAN: 4060892173479
MPN:
25269
25269 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
5.4740 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
547.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
5.4740 €

Single core cable cable, 25269, HELUKABEL

This special drag chain cable permits extended use with extreme requirements, with free movement, without tensile stresses or forced movements. Suitable for installation in long traverse paths and with high speeds in dry, moist and wet environments as well as for outdoor use.

Technical specifications
Core insulation material Polypropylen
Colour schwarz
Halogen free Yes
Conductor category Kl.6 = feinstdrähtig
Cable material Kupfer, blank
Cable cross-section 6,0 mm²
Material PUR
Rated voltage 1000 V
Rated voltage U0 600 V
Test voltage 3 kV
Temperature range (active) -30 °C bis 80 °C
Temperature range (unmoved) -40 °C bis 80 °C
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes