25511 | HELUKABEL

FEP-switching strand, HELUFLON-FEP-6Y, 0.14 mm², black, outer Ø 1 mm, 25511

Order No.: 93F5898
EAN: 4060892237720
MPN:
25511
Series: HELUFLON-FEP-6Y
25511 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.5831 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
58.31 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5831 €
500 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 25511, HELUKABEL

The 25511 is a single core predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This single core is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.

Features

  • Higher insulation resistance
  • Low dielectric loss
  • Not flammable
  • Resistant to micro-cultures
  • Absolute ozone resistant
  • Absolute weather resistant
Technical specifications
Core insulation material FEP
Outer diameter 1 mm
Colour schwarz
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 0,14 mm²
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -100 °C bis 205 °C
Bending radius moved 10 mm
Bending radius unmoved 4 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes