25546 | HELUKABEL
FEP-switching strand, HELUFLON-FEP-6Y, 0.75 mm², transparent, outer Ø 1.5 mm, 25546
Unit Price (€ / mtr.)
0.9877 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
100 mtr.
0.9877 €
500 mtr.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single core, 25546, HELUKABEL
The 25546 is a single core predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This single core is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.
Features
- Higher insulation resistance
- Low dielectric loss
- Not flammable
- Resistant to micro-cultures
- Absolute ozone resistant
- Absolute weather resistant
Technical specifications
Aderisolationsmaterial | FEP | |
Außendurchmesser | 1.5 mm | |
Farbe | transparent | |
Halogenfrei | No | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,75 mm² | |
Nennspannung | 600 V | |
Prüfspannung | 2.5 kV | |
Temperaturbereich (bewegt) | -100 °C bis 205 °C | |
Biegeradius bewegt | 15 mm | |
Biegeradius unbewegt | 6 mm |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |