25562 | HELUKABEL
FEP-switching strand, HELUFLON-FEP-6Y, 1.5 mm², red, outer Ø 2.2 mm, 25562
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
182.07 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8207 €
500 mtr.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single core, 25562, HELUKABEL
The 25562 is a single core predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This single core is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.
Features
- Higher insulation resistance
- Low dielectric loss
- Not flammable
- Resistant to micro-cultures
- Absolute ozone resistant
- Absolute weather resistant
Technical specifications
Core insulation material | FEP | |
Outer diameter | 2.2 mm | |
Colour | rot | |
Halogen free | No | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 1,5 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -100 °C bis 205 °C | |
Bending radius moved | 22 mm | |
Bending radius unmoved | 8.8 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |