25564 | HELUKABEL

FEP-switching strand, HELUFLON-FEP-6Y, 1.5 mm², brown, outer Ø 2.2 mm, 25564

Order No.: 93F5926
EAN: 4060892238154
MPN:
25564
Series: HELUFLON-FEP-6Y
25564 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.8207 € *
Available: 0 mtr.
Available in 5 Days: 400 mtr.
Leadtime: 6 Weeks **
Total Price:
182.07 € *
Price list
Quantity
Price per unit*
100 mtr.
1.8207 €
500 mtr.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 25564, HELUKABEL

The 25564 is a single core predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This single core is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.

Features

  • Higher insulation resistance
  • Low dielectric loss
  • Not flammable
  • Resistant to micro-cultures
  • Absolute ozone resistant
  • Absolute weather resistant
Technical specifications
Core insulation material FEP
Outer diameter 2.2 mm
Colour braun
Halogen free No
Cable material Kupfer, verzinnt
Cable cross-section 1,5 mm²
Rated voltage 600 V
Test voltage 2.5 kV
Temperature range (active) -100 °C bis 205 °C
Bending radius moved 22 mm
Bending radius unmoved 8.8 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes