25606 | HELUKABEL

FEP-switching strand, HELUFLON-FEP-6Y, 10 mm², transparent, outer Ø 5.1 mm, 25606

Order No.: 93F5931
EAN: 4060892238499
MPN:
25606
Series: HELUFLON-FEP-6Y
HELUKABEL
25606 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
10.1388 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
100 mtr.
10.1388 €
500 mtr.
9.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single core, 25606, HELUKABEL

The 25606 is a single core predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This single core is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.

Features

  • Higher insulation resistance
  • Low dielectric loss
  • Not flammable
  • Resistant to micro-cultures
  • Absolute ozone resistant
  • Absolute weather resistant
Technical specifications
Aderisolationsmaterial FEP
Außendurchmesser 5.1 mm
Farbe transparent
Halogenfrei No
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 10 mm²
Nennspannung 600 V
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -100 °C bis 205 °C
Biegeradius bewegt 51 mm
Biegeradius unbewegt 20.4 mm
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes