25888 | HELUKABEL
Polypropylene-drag chains conductor line, halogen free, MULTISPEED-600-PUR-J, 6.0 mm², black, 25888
Unit Price (€ / mtr.)
5.2241 € *
Available: 0 mtr.
Available in 5 Days: 300 mtr.
Leadtime: 6 Weeks **
Single core cable cable, 25888, HELUKABEL
This special drag chain cable permits extended use with extreme requirements, with free movement, without tensile stresses or forced movements. Suitable for installation in long traverse paths and with high speeds in dry, moist and wet environments as well as for outdoor use.
Technical specifications
Core insulation material | Polypropylen | |
Colour | schwarz | |
Halogen free | Yes | |
Conductor category | Kl.6 = feinstdrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 6,0 mm² | |
Material | PUR | |
Rated voltage | 1000 V | |
Rated voltage U0 | 600 V | |
Test voltage | 3 kV | |
Temperature range (active) | -30 °C bis 80 °C | |
Temperature range (unmoved) | -40 °C bis 80 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |