25890 | HELUKABEL

Polypropylene-drag chains conductor line, halogen free, MULTISPEED-600-PUR-J, 16 mm², black, 25890

Order No.: 93F6755
EAN: 4060892173622
MPN:
25890
HELUKABEL
25890 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
10.5910 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
10.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
10.5910 €

Single core cable cable, 25890, HELUKABEL

This special drag chain cable permits extended use with extreme requirements, with free movement, without tensile stresses or forced movements. Suitable for installation in long traverse paths and with high speeds in dry, moist and wet environments as well as for outdoor use.

Technical specifications
Aderisolationsmaterial Polypropylen
Farbe schwarz
Halogenfrei Yes
Leiterklasse Kl.6 = feinstdrähtig
Leitermaterial Kupfer, blank
Leiterquerschnitt 16 mm²
Material PUR
Nennspannung 1000 V
Nennspannung U0 600 V
Prüfspannung 3 kV
Temperaturbereich (bewegt) -30 °C bis 80 °C
Temperaturbereich (unbewegt) -40 °C bis 80 °C
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes