26407 | HELUKABEL
PVC-switching strand, LiYv, 0.14 mm², AWG 26, blue, outer Ø 1.1 mm, 26407
Unit Price (€ / mtr.)
0.2618 € *
Available: 100 mtr.
Leadtime: On Request **
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2618 €
500 mtr.
0.2380 €
1000 mtr.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 26407, HELUKABEL
The 26407 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.
Features
- Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
AWG cross-section | AWG 26 | |
Colour | blue | |
Halogen free | No | |
Cable structure | 18 x 0.1 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Rated voltage | 500 V | |
Standard number | VDE | |
Test voltage | 1.2 kV | |
Temperature range (active) | -5 to 70 °C | |
Temperature range (unmoved) | -30 to 70 °C | |
Bending radius unmoved | 4.4 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |