26409 | HELUKABEL
PVC-switching strand, LiYv, 0.14 mm², AWG 26, red, outer Ø 1.1 mm, 26409
Unit Price (€ / mtr.)
0.2618 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2618 €
500 mtr.
0.2380 €
1000 mtr.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 26409, HELUKABEL
The 26409 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.
Features
- Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Aderisolationsmaterial | PVC | |
Außendurchmesser | 1.1 mm | |
AWG-Leiterquerschnitt | AWG 26 | |
Farbe | rot | |
Halogenfrei | No | |
Leiteraufbau | 18 x 0,1 mm | |
Leiterklasse | Kl.5 = feindrähtig | |
Leitermaterial | Kupfer, verzinnt | |
Leiterquerschnitt | 0,14 mm² | |
Material | PVC | |
Nennspannung | 500 V | |
Norm | VDE | |
Prüfspannung | 1.2 kV | |
Temperaturbereich (bewegt) | -5 bis 70 °C | |
Temperaturbereich (unbewegt) | -30 bis 70 °C | |
Biegeradius unbewegt | 4.4 mm |
Download
Logistics
Zolltarifnummer | 85444995 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |