26416 | HELUKABEL

PVC-switching strand, LiYv, 0.14 mm², AWG 26, transparent, outer Ø 1.1 mm, 26416

Order No.: 93F5468
EAN: 4060892174308
MPN:
26416
Series: LiYv
HELUKABEL
26416 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2618 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2618 €
500 mtr.
0.2380 €
1000 mtr.
0.2023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 26416, HELUKABEL

The 26416 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.

Features

  • Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Core insulation material PVC
Outer diameter 1.1 mm
AWG cross-section AWG 26
Colour transparent
Halogen free No
Cable structure 18 x 0.1 mm
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 0.14 mm²
Material PVC
Rated voltage 500 V
Standard number VDE
Test voltage 1.2 kV
Temperature range (active) -5 to 70 °C
Temperature range (unmoved) -30 to 70 °C
Bending radius unmoved 4.4 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes