26421 | HELUKABEL
PVC-switching strand, LiYv, 0.25 mm², AWG 24, black, outer Ø 1.3 mm, 26421
Unit Price (€ / mtr.)
0.3094 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3094 €
500 mtr.
0.2856 €
1000 mtr.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 26421, HELUKABEL
The 26421 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.
Features
- Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.3 mm | |
AWG cross-section | AWG 24 | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 14 x 0,15 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,25 mm² | |
Material | PVC | |
Rated voltage | 900 V | |
Standard number | VDE | |
Test voltage | 2.5 kV | |
Temperature range (active) | -5 bis 70 °C | |
Temperature range (unmoved) | -30 bis 70 °C | |
Bending radius unmoved | 5.2 mm |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |