26423 | HELUKABEL

PVC-switching strand, LiYv, 0.25 mm², AWG 24, blue, outer Ø 1.3 mm, 26423

Order No.: 93F5473
EAN: 4060892174377
MPN:
26423
Series: LiYv
HELUKABEL
26423 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.3094 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3094 €
500 mtr.
0.2856 €
1000 mtr.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 26423, HELUKABEL

The 26423 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.

Features

  • Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.3 mm
AWG-Leiterquerschnitt AWG 24
Farbe blau
Halogenfrei No
Leiteraufbau 14 x 0,15 mm
Leiterklasse Kl.5 = feindrähtig
Leitermaterial Kupfer, verzinnt
Leiterquerschnitt 0,25 mm²
Material PVC
Nennspannung 900 V
Norm VDE
Prüfspannung 2.5 kV
Temperaturbereich (bewegt) -5 bis 70 °C
Temperaturbereich (unbewegt) -30 bis 70 °C
Biegeradius unbewegt 5.2 mm
Logistics
Zolltarifnummer 85444995
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes