26446 | HELUKABEL

PVC-switching strand, LiYv, 0.5 mm², AWG 20, pink, outer Ø 1.8 mm, 26446

Order No.: 93F5494
EAN: 4060892174605
MPN:
26446
Series: LiYv
26446 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 0 mtr.
Available in 5 Days: 3,000 mtr.
Leadtime: 6 Weeks **
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4998 €
500 mtr.
0.4641 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 26446, HELUKABEL

The 26446 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.

Features

  • Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Core insulation material PVC
Outer diameter 1.8 mm
AWG cross-section AWG 20
Colour rosa
Halogen free No
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, verzinnt
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 900 V
Standard number VDE
Test voltage 2.5 kV
Temperature range (active) -5 bis 70 °C
Temperature range (unmoved) -30 bis 70 °C
Bending radius unmoved 7.2 mm
Logistics
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes