28491 | HELUKABEL

PVC-automotive cable, FLRY-A, 0.35 mm², red, outer Ø 1.3 mm, 28491

Order No.: 93F7765
EAN: 4060892217425
MPN:
28491
Series: FLRY-A
28491 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.2499 € *
Available: 0 mtr.
Available in 5 Days: 2,000 mtr.
Leadtime: 6 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.2499 €

Vehicle cable, 28491, HELUKABEL

The 28491 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Core insulation material PVC
Outer diameter 1.3 mm
Colour rot
Halogen free No
Cable material Kupfer, blank
Cable cross-section 0,35 mm²
Rated voltage 24 V
Test voltage 1 kV
Temperature range (unmoved) -40 °C bis 105 °C
Logistics
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes