28499 | HELUKABEL
PVC-automotive cable, FLRY-A, 0.5 mm², brown, outer Ø 1.6 mm, 28499
Unit Price (€ / mtr.)
0.3213 € *
Available: 0 mtr.
Available in 5 Days: 2,500 mtr.
Leadtime: 6 Weeks **
Vehicle cable, 28499, HELUKABEL
The 28499 PVC insulated single core cable is used for vehicle constructions.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.6 mm | |
Colour | braun | |
Halogen free | No | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,5 mm² | |
Rated voltage | 24 V | |
Test voltage | 1 kV | |
Temperature range (unmoved) | -40 °C bis 105 °C |
Download
Logistics
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |