28507 | HELUKABEL

PVC-automotive cable, FLRY-B, 0.75 mm², white, outer Ø 1.9 mm, 28507

Order No.: 93F7791
EAN: 4060892218408
MPN:
28507
Series: FLRY-B
HELUKABEL
28507 HELUKABEL Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.4046 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
0.4046 €

Vehicle cable, 28507, HELUKABEL

The 28507 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Aderisolationsmaterial PVC
Außendurchmesser 1.9 mm
Farbe weiß
Halogenfrei No
Leitermaterial Kupfer, blank
Leiterquerschnitt 0,75 mm²
Nennspannung 24 V
Prüfspannung 1 kV
Temperaturbereich (unbewegt) -40 °C bis 105 °C
Logistics
Zolltarifnummer 85444993
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes